Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGF24.
Order Code3531604
Also Known AsGTIN UPC EAN: 5055386506412
Your Part Number
Technical Datasheet
18 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,547.968 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,547.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High density 1U Cat 6A FTP patch panel, designed to provide flexible cable management and reliable operation for demanding applications.
Contents
Patch panel, cable ties, cage nut set and user guide
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.907