Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,575.744 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,575.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoFCS-N1/2A4P-AP8X-H1141
Order Code2840575
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max100bar
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Accuracy-
Accuracy-
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
100bar
Supply Voltage Max
28.8VDC
Accuracy
-
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
19.2VDC
Accuracy
-
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446796
Product traceability