Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7W-80.000MBB-T
Order Code1842157
Product Range7W
Technical Datasheet
Frequency Nom80MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range7W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Product Overview
The 7W-80.000MBB-T is a 7 x 5mm 3.3V 50ppm surface-mount Clock Crystal Oscillator with standby function for tri-state output and seam sealed. The 7W series oscillator designed for automatic mounting and reflow soldering. It features high precision characteristics, high stability, low jitter and low power consumption. It is for wireless communication, PC and LCDM applications.
- Fundamental or 3rd overtone oscillation mode
- 5ns Maximum rise or fall time
- 10ms Maximum start-up time
- 1ps Maximum phase jitter
- 40 to 60% Symmetry
Applications
Clock & Timing, Wireless, Communications & Networking
Technical Specifications
Frequency Nom
80MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
7W
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability