Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoMA01841933PP2.
Order Code4266142
Also Known AsGTIN UPC EAN: 5027785801900
Unable to Retrieve Availability Information
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoMA01841933PP2.
Order Code4266142
Also Known AsGTIN UPC EAN: 5027785801900
Tape TypeGeneral Purpose
Tape ColourTransparent
Tape Length - Metric33m
Roll Length - Imperial108.3ft
Tape Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A double pack of tape that's virtually invisible on paper and when photocopied and can also be written on. It's supplied in a retail packaged 2 roll pack with Euro slot for display purposes.
- Spool size (WxL): 2x 19mmx33m
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064