Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT03232440PP1
Order Code4266144
Product RangeUltratape - Clear Tape Series
Unable to Retrieve Availability Information
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT03232440PP1
Order Code4266144
Product RangeUltratape - Clear Tape Series
Tape TypeGeneral Purpose
Tape ColourTransparent
Tape Length - Metric40m
Tape Length - Imperial131.2ft
Roll Length - Imperial131.2ft
Roll Length - Metric40m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product RangeUltratape - Clear Tape Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Spool size (WxL) : 24mmx50m
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
40m
Roll Length - Imperial
131.2ft
Tape Width - Imperial
0.94"
Product Range
Ultratape - Clear Tape Series
Tape Colour
Transparent
Tape Length - Imperial
131.2ft
Roll Length - Metric
40m
Tape Width - Metric
24mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046