Print Page
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,349.304 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,349.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The XL is the bigger, better and much improved version of the popular Bit:Bot robot for the micro:bit. The Bit:Bot XL comes ready assembled and is fully compatible with the original Makecode extension, allowing you to take your fun to the next level.
- 2 Micro-metal gear motors with fully covered gearboxes
- Motors are fully controllable in software for both speed and direction (forward or reverse)
- Chunky wheels with rubber tyres for maximum grip
- Fitted with 12 RGB LEDs: 2 sets of 6 along the arms on both sides
- Select any colour for any LED and produce stunning lighting effects as Bit:Bot XL moves around
- 2 digital line following sensors, code your own line-following robots and race them
- Edge connector is now mounted vertically for easier access to the micro:bit
- Line following sensor no longer share pin with micro:bit button, allowing use of A/B buttons in code
- Buzzer is now connected to Pin 0, so you can make sounds or play music
- Integrated 3xAA battery holder with on/off switch and blue indicator LED
Technical Specifications
Product Range
Super:Bit
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1