Print Page
C/0
Peal and Seal Padded Bubble Envelopes, 220×150mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoC/0
Order Code3702065
Also Known AsGTIN UPC EAN: 5060215936742
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč494.578 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč494.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoC/0
Order Code3702065
Also Known AsGTIN UPC EAN: 5060215936742
SVHCTo Be Advised
Product Overview
- White, lightweight, padded bubble bag envelopes
- Open flap, peel and seal
- C/0 Size: 220×150mm
- Supplied in box of 100
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48171000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223