Print Page
TM-20A
Timer Counter, 80 mm, 105 mm, 100 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for TM-20A
1 Product Found
Product Overview
Easy to use as a standard timer or automatically triggered by external devices for start/stop via 4mm jack sockets. A high accuracy timer, with a robust construction ideal for regular use. Colour coded buttons and jack sockets make the timer extremely practical and convenient to use. Robust construction - impact-resistant ABS case with non-slip rubber feet for stability on the bench
- 30ppm quartz crystal with a fixed calibrated capacitor of 27pF for high accuracy timing
- 15mm LCD display
- 4mm jack sockets for Start/Stop & Reset allow automatic triggering of timer by external devices
- Pressing the reset button during a timing cycle displays the time elapsed
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Range
-
Accuracy
-
External Width
105mm
Product Range
-
Counting Speed
-
External Height
80mm
External Depth
100mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16