Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,050.852 | 
| 5+ | Kč845.196 | 
| 10+ | Kč733.590 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,050.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR2-6E
Order Code1213086
Technical Datasheet
On State Current Max6A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CSR2-6E is a Power Regulator which is capable of controlling single-phase mains driven loads of up to 6A. The CSR2 series regulator comes in two styles, open (type B) and enclosed (type E) with the enclosed version having its own integral heat-sink. The compact and robust regulator gives a fully adjustable output from zero to maximum voltage. The standard unit is rated for 110 and 230VAC, but other voltages are available on request. It is suitable for conventional resistive heating elements and inductive loads.
- Compact and easy to use
- Simple installation - With optional heatsink
- Discrete component giving high reliability
Applications
Lighting, Motor Drive & Control
Technical Specifications
On State Current Max
6A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
75°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056