Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,054.797 |
| 5+ | Kč1,628.224 |
| 10+ | Kč1,595.635 |
Product Information
Product Overview
The ZVS16DV is a 16A dual voltage enclosed Compact Energy Regulator that provides manual proportional power control to resistive loads by using variable bursts of energy. The burst firing circuit provides trigger pulses coincident with the mains polarity crossover and ensuring complete sine wave cycles are passed through to the resistive load. This prevents fast changes in load current and inhibits radio frequency interference (RFI), which is normally associated with switches, relays and phase angle fired triacs or similar devices. The output is in block bursts, with a full 0 to 100% range. It is suitable for virtually all resistive heating loads.
- No remote filter requirements - Zero voltage switching control
- Wire protective screw fixing terminal block connections
Applications
Power Management
Technical Specifications
230VAC
-
-20°C
No SVHC (23-Jan-2024)
110VAC
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate