Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No437 VT-10-S
Order Code3390724
Product RangeVT-xx-S Floodlight
Also Known AsGTIN UPC EAN: 3800157630931
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč443.414 |
5+ | Kč408.804 |
Price for:Each
Minimum: 1
Multiple: 1
Kč443.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No437 VT-10-S
Order Code3390724
Product RangeVT-xx-S Floodlight
Also Known AsGTIN UPC EAN: 3800157630931
Power Rating10W
Beam Angle100°
Sensing Range Max8m
Color Temperature Typ4000K
Luminous Flux800lm
IP / NEMA RatingIP65
Length175mm
Width133mm
Depth47mm
Colour Rendering Index80
Product RangeVT-xx-S Floodlight
SVHCTo Be Advised
Product Overview
LED floodlight with built-in constant current driver and power supply. Ideal for driveways, gardens, advertising boards, sports grounds, car parks etc.
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring waterproof/airtight performance
- Manual override function
- Pre-wired with 1m cable
- IP65 Rated
Technical Specifications
Power Rating
10W
Sensing Range Max
8m
Luminous Flux
800lm
Length
175mm
Depth
47mm
Product Range
VT-xx-S Floodlight
Beam Angle
100°
Color Temperature Typ
4000K
IP / NEMA Rating
IP65
Width
133mm
Colour Rendering Index
80
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433