Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No8174 VT-885
Order Code3390742
Product RangeV-TAC - VT-855
Also Known AsGTIN UPC EAN: 3800157641890
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No8174 VT-885
Order Code3390742
Product RangeV-TAC - VT-855
Also Known AsGTIN UPC EAN: 3800157641890
Light SourceLED
Input Power5W
Input Voltage230V
Light ColourDaylight
Color Temperature Typ4000K
Ceiling Hole Dia57mm
Product RangeV-TAC - VT-855
SVHCTo Be Advised
Product Overview
LED Downlight fire-rated to resistance of 30, 60 and 90 minutes. Designed with long life Samsung LED chips and a 500 Lumen output.
- Swift connection - quick connector included
- High quality, durable steel body
- Spring clips for safer installation and easy maintenance
- Dimmable
- Cut-out diameter: 57mm
Technical Specifications
Light Source
LED
Input Voltage
230V
Color Temperature Typ
4000K
Product Range
V-TAC - VT-855
Input Power
5W
Light Colour
Daylight
Ceiling Hole Dia
57mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22