Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-30-1 950
Order Code3532449
Also Known AsGTIN UPC EAN: 3800157648714
624 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč143.708 |
5+ | Kč130.918 |
Price for:Each
Minimum: 1
Multiple: 1
Kč143.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-30-1 950
Order Code3532449
Also Known AsGTIN UPC EAN: 3800157648714
Light SourceLED
Power Rating30W
CCT6400K
Total Light Output2400lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length152mm
Depth28mm
Width178mm
Energy RatingA+
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
V-TAC’s PRO Series LED floodlights are equipped with Samsung LED chips for a well-diffused, high-performance outdoor lighting, encased in a die-cast, IP65 body for durability.
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Pre-wired with a 1m cable
- Not dimmable
Technical Specifications
Light Source
LED
CCT
6400K
Equivalent Wattage
-
Length
152mm
Width
178mm
Product Range
-
Power Rating
30W
Total Light Output
2400lm
IP / NEMA Rating
IP65
Depth
28mm
Energy Rating
A+
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615