Print Page
CTU-25-A
Cable Extension Transducer, 635mm, Nylon 66, Analogue, -40°C to 125°C, IP65, CPI-CTU Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoCTU-25-A
Order Code4747137
Product RangeCPI-CTU Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč5,645.508 |
Price for:Each
Minimum: 5
Multiple: 5
Kč28,227.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoCTU-25-A
Order Code4747137
Product RangeCPI-CTU Series
Technical Datasheet
Encoder Drive-
Housing MaterialNylon 66 (Polyamide 66)
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCPI-CTU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Drive
-
IP Rating
IP65
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-40°C
Product Range
CPI-CTU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135