Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No56457 201 012
Order Code2531264
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity1Ah
Battery Size Code-
External Height5.3mm
Battery TerminalsWire Leads
Pack Quantity1
External Width34.5mm
External Depth52mm
Battery Type / Size-
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for 56457 201 012
4 Products Found
Product Overview
- Battery pack including safety circuit and wires
- UL recognized
- IEC 62133 edition 2 certified
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1Ah
External Height
5.3mm
Pack Quantity
1
External Depth
52mm
Weight
20g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
34.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3480