Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677
Order Code2850695
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč637.427 |
| 10+ | Kč546.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč637.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3677
Order Code2850695
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height114.3mm
External Width243.8mm
Board Thickness1.57mm
Product Overview
The 3677 is a VECTORBORD® Plugboard made of FR4. 3-hole solder pads (0.28 x 0.080") and buses for interconnecting multiple component leads. 44 gold plated edge contacts (22 each side) on 0.156"(3.96mm) centers.
- No pattern on reverse side, edge contacts only
- Row and column legends provided
- UL94V-0 Flammability rating
Applications
Clock & Timing
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.07mm
External Width
243.8mm
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05