Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No3/4" X 6" BLACK
Order Code3375986
Product RangeVELCRO® Brand - ONE-WRAP
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.474 |
5+ | Kč134.429 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč148.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No3/4" X 6" BLACK
Order Code3375986
Product RangeVELCRO® Brand - ONE-WRAP
Technical Datasheet
Hook TypeStrap
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial6"
Tape Length - Metric152.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Product Overview
VELCRO® Brand fastener, reusable adjustable cable management straps, which have hooks on one side and loops on the other.
- No tools required to fit
- Manufactured from nylon
- Eliminates damage to cable from over clinching
- Easy to adjust
- Strap body width: 12.7mm
- Colour: Black
- Dimensions: 19.1 x 152.4mm
- Supplied in packs of 10
Technical Specifications
Hook Type
Strap
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
19.05mm
Tape Length - Metric
152.4mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
-
Tape Width - Imperial
0.75"
Tape Length - Imperial
6"
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73181300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015