Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN KIT
Manufacturer Part NoK8062
Order Code3403521
Also Known AsGTIN UPC EAN: 5410329319069
Your Part Number
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,571.072 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,571.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN KIT
Manufacturer Part NoK8062
Order Code3403521
Also Known AsGTIN UPC EAN: 5410329319069
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Build your own USB controlled DMX interface with the K8062 kit from Velleman. A USB controlled DMX interface that will control DMX lighting effects units using a PC and USB interface. Test software and ‘DMX Light Player’ software is supplied and a Dynamic Link Library (DLL) is provided to write your own software. There is also a stand-alone test function that outputs all 512 channels at a time with adjustable levels.
- Connected and powered through USB
- 512 DMX channels with 256 levels each
- 3-pin XLR DMX output connector
- Windows 98SE or higher compatible
- DLL included to write your own software
- 1x 9V battery required for stand alone test mode
- Solid state - fuse protection on DMX output
Contents
DMX interface (assembly required), USB Cable, CD-ROM including test software (for simple testing of all 512 channels and creating simple DMX patterns), DLL for own software development, DMX Light Player software, enclosure.
Notes
Assembly required
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413