Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The M20 is a 1-phase Electric External Vibrator used for feeding, screening, compacting, hopper evacuation, etc. It is typically used with industries include concrete, chemical, food, packaging and mechanical handling applications.
- IP65 Protection rating
 - Adjustable eccentric weights for varying centrifugal force
 - Bearings specially selected to withstand high radial loads and speeds
 - Terminal box has two cable entry points permitting wiring from either side
 
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Product Range
-
Input Power
22W
Supply Voltage VAC
230V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2