Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,261.022 |
| 5+ | Kč1,235.692 |
| 10+ | Kč1,210.612 |
| 50+ | Kč1,185.281 |
| 100+ | Kč1,160.201 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,261.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MICB1
Order Code4705455
Technical Datasheet
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max40kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Splitting Transformer
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MICB1 is a microphone bridging transformer with through-hole PCB pins. Used in audio applications to connect a microphone to audio input without heavily loading the microphone's output. It is designed to "bridge" the connection by presenting a high impedance to the microphone while driving the input stage of the connected device effectively.
- 1 : 1 : 1 turns ratio
- Max input: 5dBu at 20Hz
- 150 ohm input impedance
- Frequency range from 20Hz to 40kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
40kHz
Transformer Applications
Microphone Splitting Transformer
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06