Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR 16 WP CL
Order Code3404010
Also Known AsGTIN UPC EAN: 4007540021263
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,529.378 |
| 3+ | Kč1,484.736 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,529.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 16 WP CL
Order Code3404010
Also Known AsGTIN UPC EAN: 4007540021263
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min60Hz
Frequency Response Max15kHz
External Height-
External Width150mm
External Depth94.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Corrosion resistant and waterproof due to encased magnet and silicon-coated leads
- Moulded plastic cone, plastic basket and grille
- Suitable for Chloric air, e.g. swimming pools
- Functionality at low temperature according to EN 60068-2-1 (-40°C; 96h)
- IP 65 Rated
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
15kHz
External Width
150mm
Product Range
-
Frequency Response Min
60Hz
External Height
-
External Depth
94.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.887