Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoHW3/80NG-8OHM
Order Code3760989
Also Known AsGTIN UPC EAN: 4007540054063
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,038.061 |
| 3+ | Kč782.998 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,038.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A crossover made of high-grade copper coils, MKT foil capacitors and low-loss audio frequency electrolytic capacitors, mounted on epoxy PC boards. It has been checked with regard to functioning, slope steepness and cross-over frequency.
- Crossover frequencies: 1.6kHz / 6kHz
- Attenuation: 16dB / 6dB
Technical Specifications
Accessory Type
Crossover
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268