Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N4007GP-E3/54
Order Code9549129
Product RangeSUPERECTIFIER Series
Technical Datasheet
37,557 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč13.669 |
10+ | Kč9.179 |
100+ | Kč7.474 |
500+ | Kč5.718 |
1000+ | Kč4.539 |
5000+ | Kč4.464 |
Price for:Each
Minimum: 5
Multiple: 5
Kč68.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4007GP-E3/54
Order Code9549129
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1N4007GP-E3/54 is a glass passivated junction plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulded epoxy over glass body and colour band denotes cathode end polarity. Superectifier structure for high reliability application. Cavity-free glass-passivated junction.
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 30μA Maximum full load reverse current
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
SUPERECTIFIER Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1N4007GP-E3/54
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
Product traceability