Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No40LHE2AWA1T54
Order Code4734512
Product Range40 LHE Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,214.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,214.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No40LHE2AWA1T54
Order Code4734512
Product Range40 LHE Series
Technical Datasheet
Enclosure DesignRectangular
Input Voltage5VDC
Operating Wiper Current (max)-
Potentiometer Resistance-
Life Expectancy (Cycles)10M
Housing MaterialThermoplastic
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range40 LHE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Design
Rectangular
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
10M
Operating Temperature Min
-40°C
Product Range
40 LHE Series
Input Voltage
5VDC
Potentiometer Resistance
-
Housing Material
Thermoplastic
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
Product traceability