Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D476X0016C2T
Order Code1469352
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
434 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč66.211 |
| 10+ | Kč50.411 |
| 50+ | Kč43.890 |
| 100+ | Kč40.880 |
| 200+ | Kč37.871 |
| 500+ | Kč35.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč66.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D476X0016C2T
Order Code1469352
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.11ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.11ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1A
Product Width
3.2mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 594D476X0016C2T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000455
Product traceability