Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBAR64-05W-E3-18
Order Code3957425
Also Known AsBAR64-05W-E3-08
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.402 |
| 10+ | Kč6.220 |
| 100+ | Kč3.536 |
| 500+ | Kč2.375 |
| 1000+ | Kč1.871 |
| 5000+ | Kč1.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč42.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAR64-05W-E3-18
Order Code3957425
Also Known AsBAR64-05W-E3-08
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If0.8ohm
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (07-Nov-2024)
Resistance @ If
0.8ohm
Diode Case Style
SOT-323
Diode Capacitance
0.23pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability