Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280823279
Order Code4143683
Product RangeBFC2 808 Series
Technical Datasheet
1,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč153.740 |
| 50+ | Kč118.378 |
| 100+ | Kč114.616 |
| 250+ | Kč110.603 |
| 500+ | Kč106.339 |
| 1000+ | Kč103.079 |
Price for:Each
Minimum: 1
Multiple: 1
Kč153.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280823279
Order Code4143683
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance4pF
Maximum Trimmer Capacitance27pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length7.8mm
Product Width6.2mm
Product Height9mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
4pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
7.8mm
Product Height
9mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
27pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
6.2mm
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability