Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
7200+ | Kč2.909 |
25000+ | Kč2.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7200
Multiple: 7200
Kč20,944.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG23T-M3/TR
Order Code3103324
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time75ns
Forward Surge Current18A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.9V
Forward Surge Current
18A
Diode Case Style
DO-214AC (SMA)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
Product traceability