Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHP
Order Code4140314
Product RangeCRCW-HP e3 Series
Technical Datasheet
1,051 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč6.671 |
| 100+ | Kč5.543 |
| 500+ | Kč4.740 |
| 1000+ | Kč4.289 |
| 2000+ | Kč3.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč66.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHP
Order Code4140314
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
CRCW-HP e3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CRCW20100000Z0EFHP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability