Print Page
Image is for illustrative purposes only. Please refer to product description.
1,857 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.372 |
| 10+ | Kč28.090 |
| 50+ | Kč25.582 |
| 100+ | Kč22.647 |
| 250+ | Kč21.318 |
| 500+ | Kč20.515 |
| 1000+ | Kč19.813 |
| 2500+ | Kč19.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2535EDQ-T1-GE3
Order Code2785929
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
On State Resistance Max0.5ohm
IC Case / PackageMSOP
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.3ohm
On Resistance Max0.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Low voltage dual SPDT analogue switch. This device is suitable for audio and video signal routing, battery operated systems, relay replacement, automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, PCMCIA cards and communication systems.
- 1.65V to 5.5V single power operation
- 2 separate control pins for independent control of the 2 SPDT switches
- Low switch resistance
- Low voltage logic compatible
- Wide operation voltage range
- Fast switching time
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
MSOP
No. of Channels
2Channels
On Resistance Max
0.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
On State Resistance Max
0.5ohm
No. of Pins
10Pins
On Resistance Typ
0.3ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
Product traceability