Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.478 |
10+ | Kč54.674 |
50+ | Kč41.382 |
100+ | Kč38.372 |
250+ | Kč37.369 |
Product Information
Alternatives for DG413DJ-E3
2 Products Found
Product Overview
The DG413DJ-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG413 has two normally open and two normally closed switches.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Analogue Switch
35ohm
DIP
4Channels
35ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 13.5V to ± 16.5V
16Pins
25ohm
SPST
Parallel
-40°C
-
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate