Print Page
Image is for illustrative purposes only. Please refer to product description.
2,474 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.449 |
10+ | Kč4.916 |
100+ | Kč3.160 |
500+ | Kč3.135 |
1000+ | Kč3.085 |
5000+ | Kč3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1C-E3/61T
Order Code9549234
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The ES1C-E3/5AT is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
920mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability