Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEV1R0M51
Order Code3928904
Product RangeIHLP-1212AZ-51 Series
Technical Datasheet
3,960 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.644 |
100+ | Kč11.562 |
500+ | Kč10.233 |
1000+ | Kč9.581 |
2000+ | Kč8.878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč136.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEV1R0M51
Order Code3928904
Product RangeIHLP-1212AZ-51 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.59A
Inductor ConstructionShielded
Saturation Current (Isat)3.62A
Product RangeIHLP-1212AZ-51 Series
Inductor Case / Package-
DC Resistance Max0.05899ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-51 Series
DC Resistance Max
0.05899ohm
Product Length
3.56mm
Product Height
1mm
RMS Current (Irms)
3.59A
Saturation Current (Isat)
3.62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability