Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R2M51
Order Code3928910
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
4,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.167 |
100+ | Kč11.161 |
500+ | Kč9.882 |
1000+ | Kč9.255 |
2000+ | Kč8.577 |
4000+ | Kč8.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč131.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R2M51
Order Code3928910
Product RangeIHLP-1212BZ-51 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.78A
Inductor ConstructionShielded
Saturation Current (Isat)2.97A
Product RangeIHLP-1212BZ-51 Series
Inductor Case / Package-
Power Inductor Case3.56mm x 3.3mm x 2mm
DC Resistance Max0.03899ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-51 Series
Power Inductor Case
3.56mm x 3.3mm x 2mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.78A
Saturation Current (Isat)
2.97A
Inductor Case / Package
-
DC Resistance Max
0.03899ohm
Product Length
3.56mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability