Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M8A
Order Code3796345
Product RangeIHLP-2020CZ-8A Series
Technical Datasheet
170 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč20.114 |
| 50+ | Kč16.553 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč100.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M8A
Order Code3796345
Product RangeIHLP-2020CZ-8A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeIHLP-2020CZ-8A Series
Inductor Case / Package-
Power Inductor Case5.49mm x 5.18mm x 3mm
DC Resistance Max5340µohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-8A Series
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16A
Saturation Current (Isat)
9.8A
Inductor Case / Package
-
DC Resistance Max
5340µohm
Product Length
5.49mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446