Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M11
Order Code1547055
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
1,667 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.331 |
10+ | Kč21.895 |
50+ | Kč21.067 |
100+ | Kč18.283 |
200+ | Kč17.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M11
Order Code1547055
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0305ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-4040DZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent temperature stability for inductance and saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7.1A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
0.0305ohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER100M11
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability