Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M5A
Order Code3518663
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.337 |
10+ | Kč23.324 |
50+ | Kč20.365 |
100+ | Kč19.312 |
200+ | Kč18.359 |
500+ | Kč17.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M5A
Order Code3518663
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
Power Inductor Case10.795mm x 10.16mm x 4mm
DC Resistance Max0.03306ohm
Inductance Tolerance± 20%
Product Length10.795mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
Power Inductor Case
10.795mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
DC Resistance Max
0.03306ohm
Product Length
10.795mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP4040DZER100M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability