Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER150M5A
Order Code3879194
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.623 |
10+ | Kč32.855 |
50+ | Kč30.096 |
100+ | Kč23.199 |
200+ | Kč22.045 |
500+ | Kč20.892 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER150M5A
Order Code3879194
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.17A
Product RangeIHLP-4040ED-5A Series
Power Inductor Case11.5mm x 10.3mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.03927ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
5.17A
Power Inductor Case
11.5mm x 10.3mm x 5.4mm
DC Resistance Max
0.03927ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087