Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER150M11
Order Code1845594
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč69.973 |
| 5+ | Kč65.960 |
| 10+ | Kč61.195 |
| 25+ | Kč57.935 |
| 50+ | Kč54.925 |
| 200+ | Kč51.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč69.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER150M11
Order Code1845594
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0144ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
0.0144ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
14A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP6767GZER150M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
Product traceability