Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER6R8M01
Order Code1741417
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč62.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč62.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER6R8M01
Order Code1741417
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeIHLP-6767GZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max8830µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
19A
Saturation Current (Isat)
32A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
8830µohm
Product Length
17.15mm
Product Height
7mm
Alternatives for IHLP6767GZER6R8M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012991
Product traceability