Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB220M5A
Order Code3865608
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč373.692 |
| 3+ | Kč357.892 |
| 5+ | Kč342.091 |
| 10+ | Kč326.291 |
| 20+ | Kč310.240 |
| 50+ | Kč291.179 |
Price for:Each
Minimum: 1
Multiple: 1
Kč373.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB220M5A
Order Code3865608
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)34.4A
Saturation Current (Isat)59.78A
DC Resistance Max3900µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
59.78A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
34.4A
DC Resistance Max
3900µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability