Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96
Order Code4140319
Product RangeLAE Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,076.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč4,076.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96
Order Code4140319
Product RangeLAE Series
Technical Datasheet
Kit Contents4880 Pieces 40 Each of 122 Values of CRCW Series 0402 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Power Rating-
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance0
No. of Items in Kit4880
Product RangeLAE Series
SVHCTo Be Advised
Product Overview
LAE2ACHIP0402KFE96 is a D10/CRCW0402 -100 1 % e3 sample kit. Transparent dividers / pages contain cardboard tapes holding 40 resistors. The kit contains every fourth value of the E96-series.
- AEC-Q200 qualified
Technical Specifications
Kit Contents
4880 Pieces 40 Each of 122 Values of CRCW Series 0402 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
4880
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
0
Product Range
LAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability