Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč95.053 |
| 5+ | Kč85.774 |
| 10+ | Kč79.504 |
| 20+ | Kč75.491 |
| 50+ | Kč66.462 |
Product Information
Product Overview
The LH1540AAB is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This robust relay is ideal for telecom and ground fault applications. It is SPST normally-open switch (form A) that replaces electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition it employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
AC / DC
120mA
Surface Mount
1mA
5.3kV
1µA
No SVHC (07-Nov-2024)
SPST-NO
350V
SMD-6
Gull Wing
25ohm
0.8pF
LH1540 Series
Technical Docs (2)
Alternatives for LH1540AAB..
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate