Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL204211479E3
Order Code1165632
Product Range042 ASH Series
Also Known As2222 042 11479
Technical Datasheet
3,166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč96.307 |
| 5+ | Kč75.240 |
| 10+ | Kč54.173 |
| 25+ | Kč49.909 |
| 50+ | Kč42.134 |
| 200+ | Kč34.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč96.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL204211479E3
Order Code1165632
Product Range042 ASH Series
Also Known As2222 042 11479
Technical Datasheet
Capacitance47µF
Voltage(DC)160V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter15mm
Product Length30mm
Product Width-
Product Height-
Product Range042 ASH Series
ESR3.2ohm
Ripple Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay 042 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 220μF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply and audio-video applications.
- Case size varies from 6.5mm x 18mm to 21mm x 38mm
- -10 to +50% tolerance
- Working voltage ranges from 160V to 450V
- Operating temperature range -40°C to +85°C
- Endurance is 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
8000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
15mm
Product Width
-
Product Range
042 ASH Series
Ripple Current
350mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
160V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
3.2ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009296