Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213491105E3
Order Code1165543
Product Range134 RLP 5 Series
Also Known As222213491105
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213491105E3
Order Code1165543
Product Range134 RLP 5 Series
Also Known As222213491105
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1mm
Product Diameter4mm
Product Length-
Product Width-
Product Height5mm
Product Range134 RLP 5 Series
ESR-
Ripple Current7.5mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MAL213491105E3
3 Products Found
Product Overview
The 134 RLP 5 series general purpose radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used for coupling, decoupling, smoothing, filtering, timing and high mounting density applications. It is also used in portable, mobile equipment (very small size and very low mass) and low profile equipment.
- 1500hrs at 85°C Useful life
- 6.3 to 50V Rated voltage range
- 1 to 100μF Rated capacitance range
- 5mm Height, very low profile
- Extremely miniaturized
- Charge and discharge proof
Applications
Industrial, Automotive, Audio, Imaging, Video & Vision
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
134 RLP 5 Series
Ripple Current
7.5mA
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability