Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213838478E3
Order Code1469326
Product Range138 AML Series
Also Known As222213838478
Technical Datasheet
972 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč72.983 |
| 50+ | Kč40.128 |
| 100+ | Kč36.868 |
| 250+ | Kč33.858 |
| 500+ | Kč28.842 |
| 1000+ | Kč28.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč72.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213838478E3
Order Code1469326
Product Range138 AML Series
Also Known As222213838478
Technical Datasheet
Capacitance4.7µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.3mm
Product Length12.7mm
Product Width-
Product Height-
Product Range138 AML Series
ESR30ohm
Ripple Current35mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAL213838478E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
138 AML Series
Ripple Current
35mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
12.7mm
Product Height
-
ESR
30ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
Product traceability