Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč22.095 |
| 50+ | Kč14.220 |
| 100+ | Kč12.841 |
| 250+ | Kč11.311 |
| 500+ | Kč10.609 |
| 1000+ | Kč8.828 |
Product Information
Product Overview
The MMA02040E1000BB100 is a 100Ω 250mW surface-mounting MELF Resistor with thin metal film element. This resistor is the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The encapsulation is resistant to all cleaning solvents commonly used in the electronics industry, including alcohols, esters and aqueous solutions. The resistors are completely lead-free, the pure tin plating provides compatibility with lead-free soldering processes. The immunity of the plating against tin whisker growth has been proven under extensive testing.
- Reflect the outstanding level of proven reliability
- Excellent overall stability - Exceeds class 0.25
- Sulphur resistance verified according to ASTM B 809
Technical Specifications
100ohm
200V
250mW
± 15ppm/°C
-55°C
AEC-Q200
MMA Series
Metal Film
± 0.1%
MiniMELF 0204
85°C
No SVHC (07-Nov-2024)
Alternatives for MMA02040E1000BB100
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate