Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMU0102WZ0000ZB300
Order Code3264920
Product RangeMMU Series
Technical Datasheet
2,818 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč14.672 |
| 50+ | Kč7.098 |
| 250+ | Kč5.543 |
| 500+ | Kč5.041 |
| 1500+ | Kč4.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč73.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU0102WZ0000ZB300
Order Code3264920
Product RangeMMU Series
Technical Datasheet
Resistance0ohm
Resistor Case / PackageMELF 0102 [2211 Metric]
Resistor TechnologyThin Film
Power Rating200mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeMMU Series
Product Length2.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
- Available in DIN0102 size
- Available in ±5%, ±2%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.3W and rated voltage of 150V
- Operating temperature range -55°C to +155°C
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Technical Specifications
Resistance
0ohm
Resistor Technology
Thin Film
Current Rating
2A
Product Range
MMU Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
MELF 0102 [2211 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
2.2mm
Product Height
-
Operating Temperature Max
125°C
Alternatives for MMU0102WZ0000ZB300
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability