Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPT42002AT1
Order Code1572823
Product RangeMPT Series
Technical Datasheet
330 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč121.387 |
| 50+ | Kč87.028 |
| 100+ | Kč77.999 |
| 250+ | Kč69.722 |
| 500+ | Kč63.703 |
| 1000+ | Kč62.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč121.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPT42002AT1
Order Code1572823
Product RangeMPT Series
Technical Datasheet
Resistance R110kohm
Product RangeMPT Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSC-70
No. of Pins4Pins
Power Rating per Resistor75mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MPT series surface-mount Fixed Network Resistor provides ±2ppm/°C tracking and a ratio tolerance as tight as ±0.05%, lead-free package and exceptional stability for all surface-mount applications. The standard package formats with common standard resistance values provide easy selection for most applications requiring matched pair resistor elements.
- Ultra small size
- Centre taped or isolated matched pair resistors
- Excellent long term stability (500ppm @ 70°C for 2000hrs)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Voltage Divider
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MPT Series
No. of Elements
2Elements
Resistor Case / Package
SC-70
Power Rating per Resistor
75mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability