Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC730CD9-T1
Order Code1497635
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds32V
Continuous Drain Current Id-
Drain Source On State Resistance0.0104ohm
Transistor Case Style-
Transistor Mounting-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation6W
No. of Pins-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
-
Transistor Case Style
-
Rds(on) Test Voltage
-
Power Dissipation
6W
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Drain Source Voltage Vds
32V
Drain Source On State Resistance
0.0104ohm
Transistor Mounting
-
Gate Source Threshold Voltage Max
-
No. of Pins
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069